UF1602CT
vs
STPS20SM100ST
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
STMICROELECTRONICS
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
EFFICIENCY
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.62 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
125 A
350 A
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
8 A
20 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
200 V
100 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
6
1
Part Package Code
TO-220AB
Package Description
TO-220AB, 3 PIN
Pin Count
3
HTS Code
8541.10.00.80
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Number of Elements
1
Number of Phases
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Technology
SCHOTTKY
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare STPS20SM100ST with alternatives