UF152
vs
PS152
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
PROMAX-JOHNTON CORP
|
BYTESONIC ELECTRONICS CO LTD
|
Part Package Code |
DO-15
|
|
Package Description |
O-PALF-W2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Application |
EFFICIENCY
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1 V
|
|
JEDEC-95 Code |
DO-15
|
|
JESD-30 Code |
O-PALF-W2
|
|
Non-rep Pk Forward Current-Max |
50 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Output Current-Max |
1.5 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500; UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
200 V
|
|
Reverse Current-Max |
10 µA
|
|
Reverse Recovery Time-Max |
0.05 µs
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
4
|
3
|
|
|
|
Compare UF152 with alternatives