UF1006 vs 1N4006A1 feature comparison

UF1006 Won-Top Electronics Co Ltd

Buy Now Datasheet

1N4006A1 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description TO-220A, 2 PIN O-PALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE HIGH RELIABILITY, LOW POWER LOSS
Application ULTRA FAST RECOVERY GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code TO-220AC DO-41
JESD-30 Code R-PSFM-T2 O-PALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT LONG FORM
Rep Pk Reverse Voltage-Max 600 V 800 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.1 µs
Surface Mount NO NO
Terminal Finish TIN LEAD PURE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE AXIAL
Base Number Matches 17 1

Compare 1N4006A1 with alternatives