UES801 vs 1N6304HR feature comparison

UES801 New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N6304HR Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE ULTRA FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 1.18 V
Non-rep Pk Forward Current-Max 800 A 800 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 70 A 70 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 25 µA 25 µA
Reverse Recovery Time-Max 0.05 µs 0.06 µs
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection CATHODE
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Reference Standard MIL-19500
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N6304HR with alternatives