UES3005S
vs
UFR3002C
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
MICROSEMI CORP
|
DIOTEC ELECTRONICS CORP
|
Part Package Code |
TO-3P
|
TO-247AB
|
Package Description |
TO-3P, 2 PIN
|
R-PSFM-T3
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
ULTRA FAST RECOVERY
|
ULTRA FAST RECOVERY
|
Case Connection |
CATHODE
|
ISOLATED
|
Configuration |
SINGLE
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
1 V
|
JESD-30 Code |
R-PSFM-T2
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
350 A
|
250 A
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
30 A
|
30 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
50 V
|
200 V
|
Reverse Current-Max |
15 µA
|
10 µA
|
Reverse Recovery Time-Max |
0.035 µs
|
0.05 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
HIGH RELIABILITY, LOW NOISE
|
JEDEC-95 Code |
|
TO-247AB
|
|
|
|
Compare UES3005S with alternatives
Compare UFR3002C with alternatives