UES2603HR2
vs
SR716
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
SEMICON COMPONENTS INC
|
Package Description |
TO-3, 2 PIN
|
O-MBFM-P2
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
35 Weeks
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Application |
EFFICIENCY
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.93 V
|
1.2 V
|
JEDEC-95 Code |
TO-3
|
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
e0
|
Non-rep Pk Forward Current-Max |
400 A
|
250 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
30 A
|
30 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
150 V
|
600 V
|
Reverse Current-Max |
20 µA
|
1000 µA
|
Reverse Recovery Time-Max |
0.035 µs
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD OVER NICKEL
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
|
|
|
Compare UES2603HR2 with alternatives
Compare SR716 with alternatives