UES2603 vs SF301 feature comparison

UES2603 New Jersey Semiconductor Products Inc

Buy Now Datasheet

SF301 Max-Lion Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MAX-LION CORP
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.93 V 0.975 V
Non-rep Pk Forward Current-Max 400 A 300 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 30 A 30 A
Rep Pk Reverse Voltage-Max 150 V 50 V
Reverse Current-Max 20 µA
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Base Number Matches 5 12
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)