UES1E471MHM1CP vs NPR470M25 feature comparison

UES1E471MHM1CP Nichicon Corporation

Buy Now Datasheet

NPR470M25 NTE Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
NICHICON CORP NTE ELECTRONICS INC
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
470 µF 470 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
16 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
25 mm 25 mm
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Radial Radial
Bulk
NON-POLARIZED NON-POLARIZED
20% 20%
25 V 25 V
7.5 mm 7.5 mm
1 1
0.0265 mA
THROUGH HOLE MOUNT
NO
0.12
WIRE

Compare UES1E471MHM1CP with alternatives

Compare NPR470M25 with alternatives