UES1A221MPJ1CM vs 1SA1AVB227MRQ0811M feature comparison

UES1A221MPJ1CM Nichicon Corporation

Buy Now Datasheet

1SA1AVB227MRQ0811M Samwha Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NICHICON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.066 mA 0.066 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Tan Delta 0.2 0.19
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series SA
Packing Method TR
Ripple Current 280 mA

Compare UES1A221MPJ1CM with alternatives

Compare 1SA1AVB227MRQ0811M with alternatives