UEP-5/6000-D48
vs
NPH25S2405I
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
C&D TECHNOLOGIES INC
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
, MODULE,6LEAD,0.8
|
Pin Count |
10
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
36 V
|
Input Voltage-Min |
36 V
|
18 V
|
Input Voltage-Nom |
48 V
|
24 V
|
JESD-30 Code |
R-PDMA-P6
|
R-MDMA-P4
|
JESD-609 Code |
e4
|
e0
|
Load Regulation-Max |
0.3%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
4
|
Output Voltage-Max |
5.25 V
|
5.2275 V
|
Output Voltage-Min |
4.75 V
|
4.9725 V
|
Output Voltage-Nom |
5 V
|
5.1 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
GOLD OVER NICKEL
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
30 W
|
25 W
|
Trim/Adjustable Output |
YES
|
NO
|
Base Number Matches |
2
|
1
|
Operating Temperature-Max |
|
60 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
5 A
|
Package Equivalence Code |
|
MODULE,6LEAD,0.8
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare UEP-5/6000-D48 with alternatives
Compare NPH25S2405I with alternatives