UEE-3.3/25-D48NBL2-C vs UEE-3.3/25-D48NBL1-Y feature comparison

UEE-3.3/25-D48NBL2-C Murata Power Solutions

Buy Now Datasheet

UEE-3.3/25-D48NBL1-Y Murata Power Solutions

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA POWER SOLUTIONS INC MURATA POWER SOLUTIONS INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
JESD-609 Code e4 e4
Length 58.4 mm 58.4 mm
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.97 V 2.97 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 12.7 mm 12.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 3.81 mm 3.81 mm
Terminal Position DUAL DUAL
Total Power Output-Max 83.3 W 83.3 W
Trim/Adjustable Output YES YES
Width 22.9 mm 22.9 mm
Base Number Matches 1 1

Compare UEE-3.3/25-D48NBL2-C with alternatives

Compare UEE-3.3/25-D48NBL1-Y with alternatives