UEE-3.3/25-D48NBL2-C
vs
UEE-3.3/25-D48NBHL1-Y
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
MURATA POWER SOLUTIONS INC
Part Package Code
MODULE
MODULE
Package Description
,
,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P8
JESD-609 Code
e4
e4
Length
58.4 mm
58.4 mm
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.63 V
3.63 V
Output Voltage-Min
2.97 V
2.97 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
12.7 mm
12.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
3.81 mm
3.81 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
83.3 W
83.3 W
Trim/Adjustable Output
YES
YES
Width
22.9 mm
22.9 mm
Base Number Matches
1
2
Compare UEE-3.3/25-D48NBL2-C with alternatives
Compare UEE-3.3/25-D48NBHL1-Y with alternatives