UEE-3.3/25-D48NBL1-Y
vs
UEE-3.3/25-D48NMHL2-C
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
MURATA POWER SOLUTIONS INC
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
|
Input Voltage-Min |
36 V
|
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-XDMA-P8
|
|
JESD-609 Code |
e4
|
|
Length |
58.4 mm
|
|
Load Regulation-Max |
0.2%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
3.63 V
|
|
Output Voltage-Min |
2.97 V
|
|
Output Voltage-Nom |
3.3 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
12.7 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
3.81 mm
|
|
Terminal Position |
DUAL
|
|
Total Power Output-Max |
83.3 W
|
|
Trim/Adjustable Output |
YES
|
|
Width |
22.9 mm
|
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
2A
|
|
|
|
Compare UEE-3.3/25-D48NBL1-Y with alternatives
Compare UEE-3.3/25-D48NMHL2-C with alternatives