UEE-3.3/25-D48NBHL1-C vs UCQ-3.3/20-D48H-Y feature comparison

UEE-3.3/25-D48NBHL1-C Murata Power Solutions

Buy Now Datasheet

UCQ-3.3/20-D48H-Y C&D Technologies Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MURATA POWER SOLUTIONS INC C&D TECHNOLOGIES INC
Part Package Code MODULE MODULE
Package Description PACKAGE-8 ,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 48 V
Input Voltage-Nom 48 V 36 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
JESD-609 Code e4 e0
Length 58.4 mm
Load Regulation-Max 0.2% 0.25%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.97 V 2.97 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 12.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish GOLD OVER NICKEL TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 3.81 mm
Terminal Position DUAL DUAL
Total Power Output-Max 83.3 W 66 W
Trim/Adjustable Output YES YES
Width 22.9 mm
Base Number Matches 1 1

Compare UEE-3.3/25-D48NBHL1-C with alternatives

Compare UCQ-3.3/20-D48H-Y with alternatives