UDZS10B-AP vs UDZS10B feature comparison

UDZS10B-AP Micro Commercial Components

Buy Now Datasheet

UDZS10B ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS ROHM CO LTD
Part Package Code DO-35 SC-90A
Package Description O-XALF-W2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 R-PDSO-F2
JESD-609 Code e3 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tol-Max 2.2% 2.2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY

Compare UDZS10B-AP with alternatives

Compare UDZS10B with alternatives