UDZ36B vs MM3Z36VT1 feature comparison

UDZ36B Formosa Microsemi Co Ltd

Buy Now Datasheet

MM3Z36VT1 Cheng-Yi Electronic Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FORMOSA MICROSEMI CO LTD CHENG-YI ELECTRONIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 300 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.2 W
Reference Voltage-Nom 36 V
Surface Mount YES
Technology ZENER
Voltage Tol-Max 2.4%
Working Test Current 5 mA
Base Number Matches 2 6