UD61256DC07 vs HM51258P-8 feature comparison

UD61256DC07 ZMDI

Buy Now Datasheet

HM51258P-8 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZENTRUM MIKROELEKTRONIK DRESDEN AG HITACHI LTD
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE STATIC COLUMN
Access Time-Max 70 ns 85 ns
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 19.44 mm 19.2 mm
Memory Density 262144 bit 262144 bit
Memory IC Type FAST PAGE DRAM STATIC COLUMN DRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 16 16
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX1 256KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 256 256
Seated Height-Max 5.1 mm 5.08 mm
Supply Current-Max 0.07 mA 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-609 Code e0
Standby Current-Max 0.002 A
Terminal Finish TIN LEAD

Compare UD61256DC07 with alternatives

Compare HM51258P-8 with alternatives