UD2-5SNRN-L6 vs DS2E-SL-DC5V feature comparison

UD2-5SNRN-L6 World Products Inc

Buy Now Datasheet

DS2E-SL-DC5V Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Category CO2 Kg 5.52 5.7
Compliance Temperature Grade Industrial: -40C to +85C Commercial Extended: -40C to +70C
Candidate List Date 2020-06-25 2010-06-18
Body Breadth 6.5 mm 9.9 mm
Body Height 5.45 mm 9.9 mm
Body Length or Diameter 10.6 mm 20 mm
Coil Operate Voltage(DC) 3.75 V 3.5 V
Coil Power 100 mW 90 mW
Coil Release Voltage(DC) 3.75 V 3.5 V
Coil Resistance 250 Ω 278 Ω
Coil Voltage-Nom 5 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 37.5VA@250VAC
Contact (AC) Max Rating R Load 1A@250VAC 2A@250VAC
Contact Current(AC)-Max 1 A 2 A
Contact Current(DC)-Max 1 A 2 A
Contact (DC) Max Power Rating R Load 30W@220VDC
Contact (DC) Max Rating R Load 1A@220VDC 2A@220VDC
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 500000 Cycle(s)
End Contact Material Silver Nickel
End Contact Plating GOLD ALLOY
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Number of Terminals 8
Operate Time 2 ms 3 ms
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL BOX
Physical Dimension 10.6mm x 6.5mm x 5.45mm 20mm x 9.9mm x 9.9mm
Reference Standard CSA; TUV; UL CSA; UL
Relay Action LATCHED MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT DPDT
Release Time 1 ms 2 ms
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Rohs Code Yes
parentfamilyid 1197791
EU RoHS Version RoHS 2 (2011/65/EU)
Coil Current(DC)-Max 0.018 A
Coil Voltage(DC)-Max 5 V
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT
Relay Type POWER/SIGNAL RELAY
Surface Mount NO

Compare DS2E-SL-DC5V with alternatives