UD2-3SNU-R
vs
UD2-12SNRN-R6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC TOKIN CORP
NEC TOKIN CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
6.5 mm
6.5 mm
Body Height
5.25 mm
5.8 mm
Body Length or Diameter
10.6 mm
10.6 mm
Coil Current(DC)-Max
0.033 A
0.008 A
Coil Operate Voltage(DC)
2.25 V
9 V
Coil Power
100 mW
100 mW
Coil Release Voltage(DC)
2.25 V
9 V
Coil Resistance
90 Ω
1440 Ω
Coil Voltage(DC)-Max
3 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
1A@250VAC
1A@250VAC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@220VDC
1A@220VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operate Time
2 ms
2 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Physical Dimension
10.6mm x 6.5mm x 5.25mm
10.6mm x 6.5mm x 5.8mm
Reference Standard
CSA; TUV; UL
CSA; TUV; UL
Relay Action
LATCHED
LATCHED
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
1 ms
1 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Compare UD2-3SNU-R with alternatives
Compare UD2-12SNRN-R6 with alternatives