UD2-3SNR-L6 vs TX2SL-L-9V-1-Z feature comparison

UD2-3SNR-L6 TOKIN Corporation

Buy Now Datasheet

TX2SL-L-9V-1-Z Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC TOKIN CORP PANASONIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 6.5 mm 7.4 mm
Body Height 5.25 mm 8.2 mm
Body Length or Diameter 10.6 mm 15 mm
Coil Current(DC)-Max 0.033 A 0.011 A
Coil Operate Voltage(DC) 2.25 V 6.75 V
Coil Power 100 mW 100 mW
Coil Release Voltage(DC) 2.25 V 6.75 V
Coil Resistance 90 Ω 810 Ω
Coil Voltage(DC)-Max 3 V 9 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 1A@250VAC
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@220VDC 1A@220VDC
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type AC/DC DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Operate Time 2 ms 4 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Physical Dimension 10.6mm x 6.5mm x 5.25mm 15mm x 7.4mm x 8.2mm
Reference Standard CSA; TUV; UL BSI; CSA; UL
Relay Action LATCHED LATCHED
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 1 ms 4 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Sealing WATER PROOF

Compare UD2-3SNR-L6 with alternatives

Compare TX2SL-L-9V-1-Z with alternatives