UD1006LS-SB5 vs UD1006FR-H feature comparison

UD1006LS-SB5 SANYO Electric Co Ltd

Buy Now Datasheet

UD1006FR-H onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer SANYO ELECTRIC CO LTD ONSEMI
Part Package Code TO-220AC TO-220 Fullpack, 2-Lead / TO220F-2FS
Package Description R-PSFM-T2 SC-67, TO-220F-2FS, 3/2 PIN
Pin Count 3 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE Rectifier Diode
Forward Voltage-Max (VF) 1.3 V 1.3 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 120 A 120 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 3 1
Pbfree Code Yes
Manufacturer Package Code 221AS
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 100 µA
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UD1006FR-H with alternatives