UCY2D221MHD3CP vs EKXG201EBC221MM25S feature comparison

UCY2D221MHD3CP Nichicon Corporation

Buy Now Datasheet

EKXG201EBC221MM25S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1185 mA 1050 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
JESD-609 Code e3
Leakage Current 1.86 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.2
Terminal Finish MATTE TIN

Compare UCY2D221MHD3CP with alternatives

Compare EKXG201EBC221MM25S with alternatives