UCR1206M8201B-T05 vs UCR1206M8201A-T1 feature comparison

UCR1206M8201B-T05 Thin Film Technology Corp (TFT)

Buy Now Datasheet

UCR1206M8201A-T1 Thin Film Technology Corp (TFT)

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
THIN FILM TECHNOLOGY CORP THIN FILM TECHNOLOGY CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, ULTRA PRECISION ANTI-SULFUR, ULTRA PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.406 mm 0.406 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR TR
0.25 W 0.25 W
70 °C 70 °C
8200 Ω 8200 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
200 V 200 V
1 1

Compare UCR1206M8201B-T05 with alternatives

Compare UCR1206M8201A-T1 with alternatives