UCR0603M1301B-T05 vs RG1608V-1301-B-T5 feature comparison

UCR0603M1301B-T05 Thin Film Technology Corp (TFT)

Buy Now Datasheet

RG1608V-1301-B-T5 Susumu Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer THIN FILM TECHNOLOGY CORP SUSUMU CO LTD
Package Description CHIP SMT, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Qualifications UL
Additional Feature ANTI-SULFUR, ULTRA PRECISION ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.406 mm 0.4 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.787 mm 0.8 mm
Packing Method TR TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.1 W
Rated Temperature 70 °C 85 °C
Resistance 1300 Ω 1300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200

Compare UCR0603M1301B-T05 with alternatives

Compare RG1608V-1301-B-T5 with alternatives