UCQ1V101MCL1GS vs EMVY350GRA101MHA0G feature comparison

UCQ1V101MCL1GS Nichicon Corporation

Buy Now Datasheet

EMVY350GRA101MHA0G Chemi-Con

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , 3333 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10 mm 10 mm
JESD-609 Code e4 e6
Leakage Current 0.035 mA 0.035 mA
Length 8.3 mm 8.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 15 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 250 mA 180 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.13 0.14
Terminal Finish SILVER TIN BISMUTH
Terminal Shape FLAT FLAT
Width 8.3 mm 8.3 mm
Base Number Matches 1 1

Compare UCQ1V101MCL1GS with alternatives

Compare EMVY350GRA101MHA0G with alternatives