UCQ1E470MCL1GS
vs
UWD1E470MCL1GS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NICHICON CORP
NICHICON CORP
Package Description
CHIP
, 2626
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Nichicon
Nichicon
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
5.8 mm
5.8 mm
Leakage Current
0.01175 mA
0.01175 mA
Length
6.6 mm
6.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
AEC-Q200
AEC-Q200
Ripple Current
100 mA
115 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.16
0.14
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.22.00
JESD-609 Code
e6
Package Shape
CYLINDRICAL PACKAGE
Terminal Finish
Tin/Bismuth (Sn/Bi)
Compare UCQ1E470MCL1GS with alternatives
Compare UWD1E470MCL1GS with alternatives