UCQ-3.3/35-D24PL1-Y
vs
UVQ-3.3/30-D24PBL1-C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
MURATA POWER SOLUTIONS INC
Part Package Code
MODULE
MODULE
Package Description
,
,
Pin Count
8
9
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XXMA-P8
R-XDMA-P9
JESD-609 Code
e4
Length
58.4 mm
Load Regulation-Max
0.25%
0.25%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
9
Operating Temperature-Max
85 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.63 V
3.03 V
Output Voltage-Min
2.97 V
2.97 V
Output Voltage-Nom
3.3 V
3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
GOLD OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
UNSPECIFIED
DUAL
Total Power Output-Max
115.5 W
99 W
Trim/Adjustable Output
YES
YES
Width
36.8 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UCQ-3.3/35-D24PL1-Y with alternatives
Compare UVQ-3.3/30-D24PBL1-C with alternatives