UCQ-3.3/20-D48NBHL1-Y vs UVQ-3.3/35-D48N feature comparison

UCQ-3.3/20-D48NBHL1-Y Murata Power Solutions

Buy Now Datasheet

UVQ-3.3/35-D48N DATEL Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MURATA POWER SOLUTIONS INC DATEL INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
JESD-609 Code e4
Length 58.4 mm
Load Regulation-Max 0.25% 0.25%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.97 V 2.64 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish GOLD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 66 W
Trim/Adjustable Output YES YES
Width 36.8 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1

Compare UCQ-3.3/20-D48NBHL1-Y with alternatives

Compare UVQ-3.3/35-D48N with alternatives