UCQ-3.3/20-D48H-Y
vs
UCQ-3.3/20-D48NB-C
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
C&D TECHNOLOGIES INC
|
C&D TECHNOLOGIES INC
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
48 V
|
48 V
|
Input Voltage-Nom |
36 V
|
36 V
|
JESD-30 Code |
R-XDMA-P8
|
R-XDMA-P8
|
JESD-609 Code |
e0
|
e4
|
Load Regulation-Max |
0.25%
|
0.25%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
3.63 V
|
3.63 V
|
Output Voltage-Min |
2.97 V
|
2.97 V
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
GOLD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
66 W
|
66 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
2
|
|
|
|
Compare UCQ-3.3/20-D48H-Y with alternatives
Compare UCQ-3.3/20-D48NB-C with alternatives