UCLAMP0501T.TCT vs UCLAMP3311P.TCT feature comparison

UCLAMP0501T.TCT Semtech Corporation

Buy Now Datasheet

UCLAMP3311P.TCT Semtech Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Part Package Code DFN
Package Description R-CBCC-N2 R-PDSO-N2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH SEMTECH
Breakdown Voltage-Nom 6 V
Clamping Voltage-Max 12.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-CBCC-N2 R-PDSO-N2
JESD-609 Code e4 e4
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 5 V 3.3 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature LOW LEAKAGE CURRENT
Non-rep Peak Rev Power Dis-Max 90 W
Time@Peak Reflow Temperature-Max (s) 30

Compare UCLAMP0501T.TCT with alternatives

Compare UCLAMP3311P.TCT with alternatives