UCH-12/4.2-D48NB-C vs UCP-12/4.2-D12NL1 feature comparison

UCH-12/4.2-D48NB-C Murata Manufacturing Co Ltd

Buy Now Datasheet

UCP-12/4.2-D12NL1 Murata Power Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA POWER SOLUTIONS INC
Package Description ROHS COMPLIANT, HALF-BRICK PACKAGE-9 DIP, DIP9/10,1.9,400/300
Reach Compliance Code compliant compliant
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 18 V
Input Voltage-Min 36 V 10 V
Input Voltage-Nom 48 V 12 V
JESD-30 Code R-XDMA-P9 R-MDMA-P9
JESD-609 Code e4 e0
Load Regulation-Max 0.25% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 120 °C 65 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 12.12 V 12.12 V
Output Voltage-Min 11.88 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED METAL
Package Code DMA DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish GOLD OVER NICKEL TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 50.4 W 50 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 9
ECCN Code EAR99
Length 60.96 mm
Output Current-Max 4 A
Package Equivalence Code DIP9/10,1.9,400/300
Terminal Pitch 10.16 mm
Width 58.42 mm

Compare UCH-12/4.2-D48NB-C with alternatives

Compare UCP-12/4.2-D12NL1 with alternatives