UCF4031019AC005005-10.0M
vs
UCF4031019DE005005-10.0M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Package Description |
LCC-4
|
LCC-4
|
Reach Compliance Code |
compliant
|
compliant
|
Aging |
1 PPM/YEAR
|
1 PPM/YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
5 ppm
|
5 ppm
|
Frequency Stability |
0.5%
|
0.5%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
50 °C
|
60 °C
|
Operating Temperature-Min |
10 °C
|
-5 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
LCC4,.08X.1,77/53
|
LCC4,.08X.1,77/53
|
Physical Dimension |
2.5mm x 2.0mm x 0.7mm
|
2.5mm x 2.0mm x 0.7mm
|
Supply Current-Max |
3 mA
|
3 mA
|
Supply Voltage-Max |
1.9 V
|
1.9 V
|
Supply Voltage-Min |
3.1 V
|
3.1 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Gold (Ni/Au) - electrolytic
|
Nickel/Gold (Ni/Au) - electrolytic
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UCF4031019AC005005-10.0M with alternatives
Compare UCF4031019DE005005-10.0M with alternatives