UCF4027029KA005005-10.00M vs UCF4027029KF005005-10.0M feature comparison

UCF4027029KA005005-10.00M Pletronics Inc

Buy Now Datasheet

UCF4027029KF005005-10.0M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR LCC-4
Reach Compliance Code compliant compliant
Additional Feature TAPE:250
Aging 1 PPM/FIRST YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 40 °C 65 °C
Operating Temperature-Min -35 °C -35 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.08X.1,77/53 LCC4,.08X.1,77/53
Physical Dimension 2.5mm x 2.0mm x 0.7mm 2.5mm x 2mm x 0.7mm
Screening Level MIL-STD-883 MIL-STD-883
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 2.9 V 2.9 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) - electrolytic Nickel/Gold (Ni/Au) - electrolytic
Base Number Matches 1 1

Compare UCF4027029KA005005-10.00M with alternatives

Compare UCF4027029KF005005-10.0M with alternatives