UCF4017031BK010008-10.0M vs UCF4017031HH010008-10.0M feature comparison

UCF4017031BK010008-10.0M Pletronics Inc

Buy Now Datasheet

UCF4017031HH010008-10.0M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description LCC-4 LCC-4
Reach Compliance Code compliant compliant
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 1.5 V 1.5 V
Control Voltage-Min 0.3 V 0.3 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 8 ppm 8 ppm
Frequency Stability 1% 1%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min 5 °C -25 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.08X.1,77/53 LCC4,.08X.1,77/53
Physical Dimension 2.5mm x 2.0mm x 0.7mm 2.5mm x 2.0mm x 0.7mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 3.1 V 3.1 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) - electrolytic Nickel/Gold (Ni/Au) - electrolytic
Base Number Matches 1 1

Compare UCF4017031BK010008-10.0M with alternatives

Compare UCF4017031HH010008-10.0M with alternatives