UCE4027035EB015008-19.44M vs UCE4029035DE015008-19.44M feature comparison

UCE4027035EB015008-19.44M Pletronics Inc

Buy Now Datasheet

UCE4029035DE015008-19.44M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description LCC,4 PIN LCC,4 PIN
Reach Compliance Code compliant compliant
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 8 ppm 8 ppm
Frequency Stability 1.5% 1.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 19.44 MHz 19.44 MHz
Operating Temperature-Max 45 °C 60 °C
Operating Temperature-Min -10 °C -5 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.09X.12,91/67 LCC4,.09X.12,91/67
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 0.9mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 3.5 V 3.5 V
Supply Voltage-Min 2.7 V 2.9 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) - electrolytic Nickel/Gold (Ni/Au) - electrolytic
Base Number Matches 1 1

Compare UCE4027035EB015008-19.44M with alternatives

Compare UCE4029035DE015008-19.44M with alternatives