UCE4027026AH010008-40.00M
vs
UCE4027026DK010008-40.00M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
LCC,4 PIN
LCC,4 PIN
Reach Compliance Code
compliant
compliant
Aging
1 PPM/YEAR
1 PPM/YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
8 ppm
8 ppm
Frequency Stability
1%
1%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
10 °C
-5 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC4,.09X.12,91/67
LCC4,.09X.12,91/67
Physical Dimension
3.2mm x 2.5mm x 0.9mm
3.2mm x 2.5mm x 0.9mm
Supply Current-Max
3 mA
3 mA
Supply Voltage-Max
2.6 V
2.6 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Terminal Finish
Nickel/Gold (Ni/Au) - electrolytic
Nickel/Gold (Ni/Au) - electrolytic
Base Number Matches
1
1
Compare UCE4027026AH010008-40.00M with alternatives
Compare UCE4027026DK010008-40.00M with alternatives