UCE4024031DE020008-10.00M Pletronics IncBuy Now Datasheet |
UCE4024031KB020008-10.00M Pletronics IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | PLETRONICS INC | PLETRONICS INC |
Package Description | LCC,4 PIN | LCC,4 PIN |
Reach Compliance Code | compliant | compliant |
Aging | 1 PPM/YEAR | 1 PPM/YEAR |
Control Voltage-Max | 2.5 V | 2.5 V |
Control Voltage-Min | 0.5 V | 0.5 V |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Deviation/Pullability | 8 ppm | 8 ppm |
Frequency Stability | 2% | 2% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 10 MHz | 10 MHz |
Operating Temperature-Max | 60 °C | 45 °C |
Operating Temperature-Min | -5 °C | -35 °C |
Oscillator Type | CLIPPED SINE | CLIPPED SINE |
Output Impedance | 10000 Ω | 10000 Ω |
Output Level | 0.8 V | 0.8 V |
Package Body Material | CERAMIC | CERAMIC |
Package Equivalence Code | LCC4,.09X.12,91/67 | LCC4,.09X.12,91/67 |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | 3.2mm x 2.5mm x 0.9mm |
Supply Current-Max | 3 mA | 3 mA |
Supply Voltage-Max | 3.1 V | 3.1 V |
Supply Voltage-Min | 2.4 V | 2.4 V |
Supply Voltage-Nom | 3 V | 3 V |
Surface Mount | YES | YES |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic | Nickel/Gold (Ni/Au) - electrolytic |
Base Number Matches | 1 | 1 |