UCE-3.3/30-D48P-C vs UEE-3.3/30-D48PML1-Y feature comparison

UCE-3.3/30-D48P-C Murata Manufacturing Co Ltd

Buy Now Datasheet

UEE-3.3/30-D48PML1-Y Murata Power Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA POWER SOLUTIONS INC
Package Description PACKAGE-8 ,
Reach Compliance Code compliant compliant
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P8
JESD-609 Code e4
Length 58.4 mm
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.63 V
Output Voltage-Min 2.97 V
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 9.4 mm
Surface Mount NO
Technology HYBRID
Temperature Grade AUTOMOTIVE
Terminal Finish GOLD OVER NICKEL
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 99 W
Trim/Adjustable Output YES
Width 22.9 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare UCE-3.3/30-D48P-C with alternatives

Compare UEE-3.3/30-D48PML1-Y with alternatives