UCE-12/4.2-D48N-C vs UCE-12/4.2-D48NHL1-C feature comparison

UCE-12/4.2-D48N-C Murata Manufacturing Co Ltd

Buy Now Datasheet

UCE-12/4.2-D48NHL1-C Murata Power Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA POWER SOLUTIONS INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-T8 R-XDMA-T8
JESD-609 Code e4 e4
Length 58.4 mm 58.4 mm
Load Regulation-Max 0.25% 0.25%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 12.12 V 12.12 V
Output Voltage-Min 11.88 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 9.4 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Power Output-Max 50.4 W 50.4 W
Trim/Adjustable Output YES YES
Width 22.9 mm 22.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare UCE-12/4.2-D48N-C with alternatives

Compare UCE-12/4.2-D48NHL1-C with alternatives