UCE-12/10-D48NB-C
vs
UCE-12/10-D48PHL1-C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA POWER SOLUTIONS INC
Package Description
PACKAGE-8
,
Reach Compliance Code
compliant
compliant
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-T8
R-XDMA-T8
JESD-609 Code
e4
e4
Length
58.4 mm
58.4 mm
Load Regulation-Max
0.25%
0.25%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
12.12 V
12.12 V
Output Voltage-Min
11.88 V
11.88 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
9.4 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Power Output-Max
120 W
120 W
Trim/Adjustable Output
YES
YES
Width
22.9 mm
22.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
MODULE
Pin Count
8
ECCN Code
EAR99
Compare UCE-12/10-D48NB-C with alternatives
Compare UCE-12/10-D48PHL1-C with alternatives