UCD1V470MCL1MS vs SRE35V470MF61 feature comparison

UCD1V470MCL1MS Nichicon Corporation

Buy Now Datasheet

SRE35V470MF61 MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP MERITEK ELECTRONICS CORP
Package Description , 2626 , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6
Leakage Current 0.01645 mA 0.01645 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 120 mA 115 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.12 0.14
Terminal Finish TIN BISMUTH
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Additional Feature STANDARD: IEC60384-1

Compare UCD1V470MCL1MS with alternatives

Compare SRE35V470MF61 with alternatives