UCD1H221MNL1ZD vs EZV221M50BAFTA feature comparison

UCD1H221MNL1ZD Nichicon Corporation

Buy Now Datasheet

EZV221M50BAFTA Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NICHICON CORP HITANO ENTERPRISE CORP
Package Description , 4141 , 4141
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6
Leakage Current 0.11 mA 0.11 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TRAY BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 350 mA 469 mA
Size Code 4141 4141
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish TIN BISMUTH NOT SPECIFIED
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare UCD1H221MNL1ZD with alternatives

Compare EZV221M50BAFTA with alternatives