UCD1A102MNL1MS vs EHV102M10RFTA feature comparison

UCD1A102MNL1MS Nichicon Corporation

Buy Now Datasheet

EHV102M10RFTA Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NICHICON CORP HITANO ENTERPRISE CORP
Package Description , 4141 , 4141
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6
Leakage Current 0.1 mA 0.1 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 425 mA 410 mA
Size Code 4141 4141
Surface Mount YES YES
Tan Delta 0.19 0.35
Terminal Finish TIN BISMUTH NOT SPECIFIED
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare UCD1A102MNL1MS with alternatives

Compare EHV102M10RFTA with alternatives