UCC3957M-1G4 vs BQ2058CSN-C5 feature comparison

UCC3957M-1G4 Texas Instruments

Buy Now Datasheet

BQ2058CSN-C5 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SSOP, SSOP16,.25 0.150 INCH, SOIC-16
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SELECTABLE THREE OR FOUR CELL OPERATION, OVERCURRENT PROTECTION
Adjustable Threshold NO NO
Analog IC - Other Type BATTERY PROTECTOR BATTERY MONITOR
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 4.9 mm 9.9 mm
Moisture Sensitivity Level 2
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.04 mA 0.04 mA
Supply Voltage-Max (Vsup) 20 V 18 V
Supply Voltage-Min (Vsup) 6.5 V 4 V
Supply Voltage-Nom (Vsup) 16 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare UCC3957M-1G4 with alternatives

Compare BQ2058CSN-C5 with alternatives