UCC39411PW
vs
UCC3941N-3G4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
GREEN, PLASTIC, TSSOP-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Input Voltage-Max
3.2 V
5 V
Input Voltage-Min
1.1 V
0.8 V
Input Voltage-Nom
1.25 V
1.25 V
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e4
Length
4.4 mm
9.59 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
0.715 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1.2 mm
5.08 mm
Surface Mount
YES
NO
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
500 kHz
200 kHz
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
3 mm
7.62 mm
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Voltage-Nom
3.3 V
Package Equivalence Code
DIP8,.3
Qualification Status
Not Qualified
Compare UCC39411PW with alternatives
Compare UCC3941N-3G4 with alternatives