UCC3917N vs UCC2917J feature comparison

UCC3917N Unitrode Corporation

Buy Now Datasheet

UCC2917J

Part not found

Search for UCC2917J
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer UNITRODE CORP
Package Description PLASTIC, DIP-16
Reach Compliance Code unknown
Adjustable Threshold NO
Analog IC - Other Type HOT SWAP CONTROLLER
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Number of Channels 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 2