UCC38C41P vs UCC28C42PG4 feature comparison

UCC38C41P Texas Instruments

Buy Now Datasheet

UCC28C42PG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
DIP DIP
DIP-8 DIP, DIP8,.3
8 8
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
ALSO OPERATES IN CURRENT MODE ALSO OPERATES IN CURRENT MODE
SWITCHING CONTROLLER SWITCHING CONTROLLER
CURRENT-MODE VOLTAGE-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
18 V 18 V
12 V 12 V
15 V 15 V
R-PDIP-T8 R-PDIP-T8
e4 e4
9.81 mm 9.81 mm
1 1
8 8
70 °C 105 °C
-40 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP8,.3 DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
5.08 mm 5.08 mm
18 V
NO NO
BUCK-BOOST SINGLE
1000 kHz 1000 kHz
BICMOS BICMOS
COMMERCIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1

Compare UCC38C41P with alternatives

Compare UCC28C42PG4 with alternatives