UCC38C40P vs UCC38C42DRG4 feature comparison

UCC38C40P Texas Instruments

Buy Now Datasheet

UCC38C42DRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES IN CURRENT MODE ALSO OPERATES IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 18 V
Input Voltage-Min 12 V 12 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e4 e4
Length 9.81 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup)
Surface Mount NO YES
Switcher Configuration BUCK-BOOST SINGLE
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare UCC38C40P with alternatives

Compare UCC38C42DRG4 with alternatives