UCC3817D
vs
LTC1266CS-3.3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
0.150 INCH, PLASTIC, SOP-16
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
POWER FACTOR CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
CONSTANT OFF TIME
Input Voltage-Max
18 V
18 V
Input Voltage-Min
10.3 V
3.5 V
Input Voltage-Nom
12 V
10 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e0
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
1.2 A
0.05 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.752 mm
Supply Current-Max (Isup)
4 mA
3 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
YES
Switcher Configuration
BOOST
PUSH-PULL
Switching Frequency-Max
250 kHz
400 kHz
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
3.9 mm
3.9 mm
Base Number Matches
10
4
Manufacturer Package Code
S
Output Voltage-Nom
3.3 V
Compare UCC3817D with alternatives
Compare LTC1266CS-3.3 with alternatives