UCC3808J-1
vs
MIC3808BM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICREL INC
Part Package Code
DIP
SOIC
Package Description
DIP,
SO-8
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
13 V
13 V
Input Voltage-Min
7.6 V
9.3 V
Input Voltage-Nom
10 V
10 V
JESD-30 Code
R-CDIP-T8
R-PDSO-G8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
1 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.879 mm
Surface Mount
NO
YES
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
1000 kHz
1000 kHz
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
240
Terminal Finish
Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s)
30
Compare UCC3808J-1 with alternatives
Compare MIC3808BM with alternatives